Reference Only

424654-E

DIN 41612 Connectors 11P DIN41612 REC STR TYPE H

Manufacturer:

Mfr Part:
424654-E

TTI Part:
424654-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions11 Position
Number of Rows1 Row
Pitch2.54 mm
TypeType H11
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating15 A
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingTray
Contact GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance10 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases424654

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes