Reference Only
484896-E
End of Life
Circular Metric Connectors M12 FEMALE, A CODE, 5P, 17MM S
Datasheet
484896-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | SMD | |
| Coding | A Coded | |
| Current Rating | 4.8 A | |
| Product | Inserts | |
| Type | Straight | |
| Series | M12 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Diameter | 8 mm | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | PCB | |
| Shell Style | Socket | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 484896 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,56 € | 656,00 € | |
| 6,49 € | 1.947,00 € | |
| 6,43 € | 3.215,00 € | |
| 6,36 € | 6.360,00 € | |
| 6,30 € | 15.750,00 € | |
| 6,24 € | 31.200,00 € |
Need more?
Sign in to add notes