Reference Only
PEG124PF310VQE4
End of Life
Aluminum Electrolytic Capacitors - Axial Leaded 100V 100uF 105C 15K Hour Axial
Datasheet
PEG124PF310VQE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Series | PEG | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Part # Aliases | A142KL101Q100B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.112 / Multiples: 528)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 5.427,84 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes