Reference Only
PEG227MKP4110QE4
Aluminum Electrolytic Capacitors - Axial Leaded 63Vo 1100uF -10/+30% 6,300 Hrs AEC-Q200
Datasheet
PEG227MKP4110QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1100 uF | |
| Voltage Rating DC | 63 VDC | |
| Life | 6300 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PEG227 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Termination Style | Axial | |
| Part # Aliases | A270KP112Q063B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.112 / Multiples: 528)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 6.990,72 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes