Reference Only

PHE840MH6330NB17R035

Safety Capacitors .33UF 275VAC 15% X2 15MMLS

Manufacturer:

Mfr Part:
PHE840MH6330NB17R035

TTI Part:
PHE840MH6330NB17R035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Voltage Rating AC275 VAC
ProductSafety Film Capacitors
SeriesPHE840M
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes