
PHE840MY6680MD15R06L
Safety Capacitors .68UF 275VAC 20% X2 22.5MMLS
Datasheet
PHE840MY6680MD15R06L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Product | Safety Film Capacitors | |
| Series | PHE840M | |
| Packaging | Tray | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 616 / Multiples: 308)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 542,08 € |
Need more?
Sign in to add notes