Reference Only
PHE840MZ7100MF11R036
Safety Capacitors 1UF 275VAC 20% X2 27.5MMLS
Datasheet
PHE840MZ7100MF11R036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Product | Safety Film Capacitors | |
| Series | PHE840M | |
| Packaging | Tray | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 864 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,15 € | 1.857,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes