Reference Only
210PL062S1003
End of Life
Automotive Connectors 6 way M 1.5 SICMA Inline Unsealed Connector
Alternate Part Number
10779156Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Plug (Male) | |
| Color | Brown | |
| Series | SICMA 1.5 | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 17.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 41 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 23.3 mm | |
| Part # Aliases | 10779156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts
Automotive Connectors TERM M SICMA-4 1.5 SN CAVITY LOCK
Automotive Connectors TERM M SICMA-4 1.5 SN
Sign in to add notes