211CC2S0160P Aptiv

211CC2S0160P

Automotive Connectors CLIP 1.5 GO ETM 125+

Manufacturer:

Mfr Part:
211CC2S0160P

TTI Part:
211CC2S0160P

EDA / CAD Models

Alternate Part Number

211CC2S0160P-L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
PackagingReel
Contact TypeSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range24 AWG to 22 AWG
Part # Aliases13625048

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18.000 / Multiples: 18.000)
Quantity Unit PriceExt. Price
0,061 €1.098,00 €
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes