211CC2S4190P-L Aptiv

211CC2S4190P-L

Automotive Connectors SICMA 1.5 G4 150

Manufacturer:

Mfr Part:
211CC2S4190P-L

TTI Part:
211CC2S4190P-L

EDA / CAD Models

Alternate Part Number

211CC2S4190P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
PackagingStrip
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases33501712 PPI0001523 S33514534

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

(Minimum: 14.000 / Multiples: 14.000)
Quantity Unit PriceExt. Price
0,069 €966,00 €
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes