Reference Only
211CL2S1260
End of Life
Automotive Connectors MALE 1.5MM TERMINAL 0.35-0.75MM2
Datasheet
211CL2S1260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | SICMA 1.5 | |
| Packaging | Reel | |
| Contact Material | Tinned Copper | |
| Current Rating | 19 A | |
| Length | 28.7 mm | |
| Material | Tinned Copper | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 10793528 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |