Reference Only

211PL022S1049

End of Life
Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PL022S1049

TTI Part:
211PL022S1049

EDA / CAD Models

Alternate Part Number

10847162

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderPlug (Male)
ColorBrown
SeriesSICMA 1.5
PackagingEach
FamilySICMA
Height16.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length55.25 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width17.4 mm
Part # Aliases10847162

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

33501792 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M SICMA-4 1.5 SN CAVITY LOCK

My Notes

Sign into see notes.