Reference Only

54200276

End of Life
Automotive Connectors 2W MALE HOUSING TAN 2.8MM TERM SZ

Manufacturer:

Mfr Part:
54200276

TTI Part:
54200276

EDA / CAD Models

Alternate Part Number

33500089

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.25 mm (0.207 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingEach
FamilyAPEX
Housing MaterialPolyamide (PA)
MaterialPolyamide (PA)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases33500089

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes