Reference Only

60010441

End of Life
Automotive Connectors 2.8MM FEMALE TERM 1.0-2.5MM2 WIRE SZ

Manufacturer:

Mfr Part:
60010441

TTI Part:
60010441

EDA / CAD Models

Alternate Part Number

13648602

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
PackagingReel
Contact MaterialCopper Alloy
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range13 AWG to 17 AWG
Part # Aliases13648602

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes