Reference Only

60013342

End of Life
Automotive Connectors 2.8 Locking Lance HPCS Female AG Sealed Terminal

Manufacturer:

Mfr Part:
60013342

TTI Part:
60013342

EDA / CAD Models

Alternate Part Number

13548633

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
SeriesHDK 2.8
PackagingReel
Contact MaterialCopper Alloy
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHDK
Wire Gauge Range13 AWG to 17 AWG
Part # Aliases13548633

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.