Reference Only
60081111
End of Life
Automotive Connectors 0.64 DUO-TWIN FEMALE TERMINAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | DuoTwin 0.64 | |
| Packaging | Reel | |
| Length | 0.64 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DCK | |
| Part # Aliases | 13651155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |