Reference Only

60100711

End of Life
Automotive Connectors 1.5MM MALE TERMINAL .20-.35MM2 WIRE SZ

Manufacturer:

Mfr Part:
60100711

TTI Part:
60100711

EDA / CAD Models

Alternate Part Number

10756349

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
SeriesDCS 1.5
PackagingReel
Contact GenderPin (Male)
Length1.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range24 AWG to 22 AWG
Part # Aliases10756349

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes