Reference Only

60100734

End of Life
Automotive Connectors 1.5MM SWS MALE AU .50-1.0MM2 WR SZ

Manufacturer:

Mfr Part:
60100734

TTI Part:
60100734

EDA / CAD Models

Alternate Part Number

10779703

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
SeriesDCS 1.5
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Length1.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range17 AWG to 20 AWG
Part # Aliases10779703

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes