60170241 Aptiv (formerly Delphi)

60170241

End of Life
Automotive Connectors 9.5MM DCS1 M 1.5-2.5MM2 TER SN

Manufacturer:

Mfr Part:
60170241

TTI Part:
60170241

EDA / CAD Models

Alternate Part Number

13583876

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
SeriesDCS 9.5
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases13583876

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes