60993306 Aptiv (formerly Delphi)

60993306

End of Life
Automotive Connectors SINGLE WIRE SEAL 9.5MM WHITE

Manufacturer:

Mfr Part:
60993306

TTI Part:
60993306

EDA / CAD Models

Alternate Part Number

12186633

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorWhite
SeriesDCS 9.5
PackagingBulk
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases12186633

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes