60993934 Aptiv

60993934

End of Life
Automotive Connectors 1.5MM SNGL WIRE SEAL YELLOW 1.0-1.5MM2

Manufacturer:

Mfr Part:
60993934

TTI Part:
60993934

EDA / CAD Models

Alternate Part Number

15460621

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
ColorYellow
SeriesDCS 1.5
PackagingBulk
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range16 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes