Reference Only

F325410

End of Life
Automotive Connectors 2.8mm HDK TERM Sn TOP 1-2.50mm

Manufacturer:

Mfr Part:
F325410

TTI Part:
F325410

EDA / CAD Models

Alternate Part Number

33515097

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
SeriesHDK 2.8
PackagingReel
Description/Function2.8 mm HDK terminal, 1.00-2.50 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHDK
Wire Gauge Range13 AWG to 17 AWG
Part # Aliases33515097

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes