F582210 Aptiv (formerly Delphi)

F582210

End of Life
Automotive Connectors 9.5MM FEM DCS1 BOX TERM SN

Manufacturer:

Mfr Part:
F582210

TTI Part:
F582210

EDA / CAD Models

Alternate Part Number

33517391

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Contact PlatingTin
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
PackagingReel
Product TypeAutomotive Connectors
ProductTerminals
SeriesDCS 9.5
SubcategoryAutomotive Connectors
Termination StyleCrimp
TradenameDCS
Wire Gauge Max9 AWG
Wire Gauge Min11 AWG
Wire Gauge Range9 AWG to 11 AWG
Part # Aliases33517391

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes