F973110-B Aptiv (formerly Delphi)

F973110-B

Automotive Connectors APEX280 2W HEADER CODE 2 BROWN

Manufacturer:

Mfr Part:
F973110-B

TTI Part:
F973110-B

EDA / CAD Models

Alternate Part Number

F973110

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
ColorBrown
Sealed / UnsealedSealed
SeriesHV280
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack
Part # Aliases33511767

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes