Reference Only

PPI0001485

Automotive Connectors Hole Plug

Manufacturer:

Mfr Part:
PPI0001485

TTI Part:
PPI0001485

EDA / CAD Models

Alternate Part Number

PPI0001485-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Termination StylePress Fit
ColorWhite
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # AliasesPPI0001485-B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

70.000
On Order
70.000 expected 10-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,031 €310,00 €
Need more?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.