VT92RH08BKT-B Aptiv (formerly Delphi)

VT92RH08BKT-B

Automotive Connectors 8 WAY MALE INSULATOR

Manufacturer:

Mfr Part:
VT92RH08BKT-B

TTI Part:
VT92RH08BKT-B

EDA / CAD Models

Alternate Part Number

VT92RH08BKT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeInsulator
Number of Positions8 Position
GenderPlug (Male)
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases15380839

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.