Reference Only

10035754-101LF

High Speed / Modular Connectors 120P RA RECPT

Manufacturer:

Mfr Part:
10035754-101LF

TTI Part:
10035754-101LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions120 Position
Number of Rows12 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAirMax VS
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirMax VS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.