Reference Only

10056335-101LF

High Speed / Modular Connectors 90P 10 COLUMN 3PR RA RECEPTACLE

Manufacturer:

Mfr Part:
10056335-101LF

TTI Part:
10056335-101LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions90 Position
Number of Rows9 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAirMax VS
PackagingTube
Contact MaterialCopper Alloy
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirmax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

250In Stock

750 expected 07-Jan-27
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Sign in to add notes