Reference Only

10061913-102BLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge connector Vertical Surface Mount 98 Pos 100mm Pitch

Manufacturer:

Mfr Part:
10061913-102BLF

TTI Part:
10061913-102BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions98 Position
Mounting StyleSMD/SMT
Mounting AngleVertical
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.1 A
Housing MaterialNylon
Number of Rows2 Row
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

960In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add notes