10084423-201LF Amphenol FCI

10084423-201LF

Standard Card Edge Connectors Micro-TCA Card Edge Connector RA Surface Mount 20 Position 080mm (0031in) pitch

Manufacturer:

Mfr Part:
10084423-201LF

TTI Part:
10084423-201LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
Number of Positions20 Position
Pitch0.8 mm
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper, Nickel, Tin Alloy
Current Rating500 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameMicroTCA
Voltage Rating120 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes