Reference Only

10114828-13104LF

Headers & Wire Housings 1.25 MM WIRE TO BOARD

Manufacturer:

Mfr Part:
10114828-13104LF

TTI Part:
10114828-13104LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
Number of Positions4 Position
Pitch1.25 mm (0.049 in)
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
SeriesWTB 1.25mm
TradenameMinitek
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper alloy
Current Rating1 A
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes