Reference Only

10128417-101LF

High Speed / Modular Connectors EXAMAX 3-PAIR 10COLUMN 110POS

Manufacturer:

Mfr Part:
10128417-101LF

TTI Part:
10128417-101LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Pitch2 mm
Termination StylePress Fit
SeriesExaMAX
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameExaMAX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

972
On Order
972 expected 30-Nov-26
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Sign in to add notes