Reference Only
10141272-211ALF
Headers & Wire Housings Microspace Crimp To Wire Female Tin AWG 22
Datasheet
10141272-211ALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Tradename | MicroSpace | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15.000 / Multiples: 15.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,032 € | 480,00 € | |
| 0,0317 € | 1.426,50 € | |
| 0,0314 € | 2.355,00 € | |
| 0,0311 € | 9.330,00 € |
Need more?
Associated Parts

Headers & Wire Housings MICROSPACE RECEPT-ASSY STG TL

Headers & Wire Housings MICROSPACE RECEPT-ASSY STG TL

Headers & Wire Housings MICROSPACE RECEPT-ASSY STG TL
Sign in to add notes