Reference Only
10155245-21LF
Terminals FitMate 1.25, terminal, tin plating, 26-30AWG for single row with latch version
Datasheet
10155245-21LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | SMD/SMT | |
| Insulation | Insulated | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 30 AWG | |
| Mounting Style | PCB Mount | |
| Color | Nature | |
| Contact Plating | Tin | |
| Tradename | FitMate | |
| Packaging | Reel | |
| Current Rating | 1 A | |
| Material | Phosphor Bronze | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 45 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 50 V | |
| Wire Gauge | 26 AWG to 30 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150.000 / Multiples: 15.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0121 € | 1.815,00 € | |
| 0,012 € | 5.400,00 € | |
| 0,0118 € | 8.850,00 € | |
| 0,0117 € | 35.100,00 € |
Need more?
Sign in to add notes