Reference Only
5159002311194111LF
DIN 41612 Connectors 31P PWR RECPT VERT
Datasheet
5159002311194111LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 31 Position | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 5.5 A | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Accessory Type | Mounting Ears | |
| Gender | Receptacle | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | Fully Loaded | |
| Subcategory | Backplane Connectors | |
| Tail Length | 9.30 mm | |
| Voltage Rating | 1.55 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 168 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,41 € | 1.412,88 € |
Need more?
Sign in to add notes