Reference Only
61083-041400LF
Board to Board & Mezzanine Connectors 4.70MM PLUG 40P 8 Au WITH PEG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 4.7 mm | |
| Current Rating | 800 mA | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | BergStak 0.80mm | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Bergstak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
946In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,59 € | 34,98 € | |
| 1,48 € | 162,80 € | |
| 1,46 € | 321,20 € | |
| 1,40 € | 616,00 € | |
| 1,29 € | 1.135,20 € | |
| 1,27 € | 2.235,20 € | |
| 1,24 € | 4.364,80 € | |
| 1,22 € | 17.177,60 € |
Need more?
Associated Parts

Amphenol
Board to Board & Mezzanine Connectors 40P RECPT W/POLARIZATION

Amphenol
Board to Board & Mezzanine Connectors 40P RECPT W/POLARIZATION

Amphenol
Board to Board & Mezzanine Connectors 40P RECPT W/POLARIZATION

Amphenol
Board to Board & Mezzanine Connectors 7.70MM RECEPT 40P 8 Au WITH PEG
Sign in to add notes