Reference Only
71961-008LF
Headers & Wire Housings Latching, 8P Strain Relief
Datasheet
71961-008LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Series | Quickie | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
12.240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,256 € | 92,16 € | |
| 0,251 € | 180,72 € | |
| 0,239 € | 602,28 € | |
| 0,236 € | 1.189,44 € | |
| 0,233 € | 2.013,12 € | |
| 0,229 € | 3.544,92 € | |
| 0,226 € | 5.695,20 € | |
| 0,223 € | 11.158,92 € |
Need more?
Sign in to add notes