Reference Only

75401-002LF

Terminals .38" SOLDER PIN 30AU

Manufacturer:

Mfr Part:
75401-002LF

TTI Part:
75401-002LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleSolder
Contact PlatingGold
Contact MaterialCopper Alloy
TradenameBergPin
PackagingReel
Current Rating5 A
Length9.65 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12.500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes