Reference Only

75401-008LF

Terminals BERGPIN 630 30AU

Manufacturer:

Mfr Part:
75401-008LF

TTI Part:
75401-008LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleSolder
Contact PlatingGold
Contact MaterialCopper Alloy
TradenameBergPin
PackagingBulk
Current Rating5 A
Length16 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.