Reference Only
75403-003LF
Terminals SOLDER TO BOARD TERMINAL
Datasheet
75403-003LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Solder | |
| Contact Material | Copper | |
| Packaging | Reel | |
| Length | 11.68 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |