Reference Only
76230-103LF
Terminals PRESS-FIT PIN CONTACT
Datasheet
76230-103LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Press Fit | |
| Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A, 5 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |