76230-107LF Amphenol FCI

76230-107LF

Terminals .51" SOLDER PIN

Manufacturer:

Mfr Part:
76230-107LF

TTI Part:
76230-107LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StylePress Fit
GenderMale
Contact PlatingTin
Contact MaterialCopper Alloy
PackagingBulk
Contact GenderPin (Male)
Current Rating3 A, 5 A
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.