Reference Only
76785-401LF
FFC & FPC Connectors Berg Duflex Housing, single row, Position.
Datasheet
76785-401LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Contacts | |
| Number of Positions | 1 Position | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Current Rating | 3 A | |
| Series | Berg Duflex | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Duflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
15.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15.000 / Multiples: 15.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,06 € | 900,00 € |
Need more?
Sign in to add notes