Reference Only
7712E0225S01LF
Memory Card Connectors SMARTCARD CNR LF E02
Datasheet
7712E0225S01LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | Smart Media | |
| Number of Contacts | 8 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Height | 5.8 mm | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 200 k | |
| Product Type | Memory Card Connectors | |
| Series | E | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,69 € | 645,60 € |
Need more?
Sign in to add notes