Reference Only

86093488324B55F1LF

DIN 41612 Connectors DIN HT C/2 STRREC LF CNR

Manufacturer:

Mfr Part:
86093488324B55F1LF

TTI Part:
86093488324B55F1LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C/2
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.