Reference Only
863005A
D-Sub Tools & Hardware DSUB MALE SCREW LOCK
Datasheet
863005A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Male Screw Locks | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Cadmium | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318190090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
5.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,67 € | 67,00 € | |
| 0,619 € | 309,50 € | |
| 0,55 € | 550,00 € | |
| 0,543 € | 1.086,00 € | |
| 0,537 € | 1.611,00 € | |
| 0,531 € | 2.655,00 € | |
| 0,524 € | 4.192,00 € | |
| 0,518 € | 7.770,00 € |
Need more?
Sign in to add notes