Reference Only
8655APAT1A11KLF
D-Sub Backshells DSUB PLAST HOOD BLCK
Datasheet
8655APAT1A11KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Plastic | |
| Shell Plating | Black Plastic | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,01 € | 150,50 € | |
| 2,92 € | 292,00 € | |
| 2,88 € | 432,00 € | |
| 2,78 € | 695,00 € | |
| 2,71 € | 1.355,00 € | |
| 2,68 € | 2.010,00 € |
Need more?
Sign in to add notes