Reference Only
88948-102LF
High Speed / Modular Connectors METRAL RECEPTACLE
Datasheet
88948-102LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 192 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | METRAL | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Housing Color | Natural | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Metral | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
24In Stock
336 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,06 € | 108,36 € | |
| 17,44 € | 837,12 € | |
| 17,14 € | 1.645,44 € | |
| 16,96 € | 5.698,56 € | |
| 16,46 € | 8.295,84 € | |
| 16,29 € | 21.893,76 € | |
| 16,12 € | 43.330,56 € | |
| 15,95 € | 85.747,20 € |
Need more?
Sign in to add notes