Reference Only
98481-423LF
Headers & Wire Housings 23P SR STR SHRD HDR TIN
Datasheet
98481-423LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 23 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Mating Post Length | 5 mm (0.197 in) | |
| Termination Post Length | 3.4 mm (0.134 in) | |
| Series | BergStik | |
| Tradename | BergStik | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Flammability Rating | UL94V-0 | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 100 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,08 € | 40,80 € | |
| 4,04 € | 80,80 € | |
| 3,85 € | 192,50 € | |
| 3,00 € | 600,00 € | |
| 2,77 € | 831,00 € | |
| 1,73 € | 1.245,60 € | |
| 1,71 € | 1.846,80 € |
Need more?
Sign in to add notes