Reference Only
BPBS8B96CAP1LF
DIN 41612 Connectors STAND RND CBL COVER 96 POS MODULE
Datasheet
BPBS8B96CAP1LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 96 Position | |
| Type | Cover | |
| Mounting Angle | Vertical | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Oxide (PPO) | |
| Insulation Resistance | 1 TOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 360 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,35 € | 846,00 € |
Need more?
Sign in to add notes